M61C-375-422 | Brady
Marking tape, 9.52 mm, tape white, 15.24 m, M61C-375-422
Unit Price (€ / pc.)
55.3469 € *
Available: 0 pcs.
Leadtime: On Request **
Labels, M61C-375-422, Brady
BMP61 M611 Continuous White Polyester Terminal Block and Patch Panel Label
Technical Data
- Version: Cable label
- min. temperature resistance: -40 °C
- max. thermal resistance: 100 °C
- Colour: white
- Material: Polyester
Technical specifications
Band color | white | |
Width | 9.52 mm | |
Suitable for | M611, BMP61, BMP71 | |
Length | 15.24 m | |
Material | polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |