4308H-102-511LF | Bourns Electronics GmbH
Resistor network, SIP-8, 510 Ω, 500 mW, ±2 %, 4 resistors, 4308H-102-511LF
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
ohmic resistance | 510 Ω | |
Number of resistors | 4 | |
Width | 2.16 mm | |
Enclosure | SIP-8 | |
Height | 8.89 mm | |
Length | 19.91 mm | |
Power | 500 mW | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85331000 |
MSL | MSL 1 |
Original Packaging | Bar with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |