PT61018AAPEL-S | Bourns Electronics GmbH
LAN transformer, 1:1, 350 µH, SMD, 100 MHz, 1,2 Ω, PT61018AAPEL-S
Order No.: 05D5368
EAN: 4099889048483
MPN:
PT61018AAPEL-S
No longer available from manufacturer
Unit Price (€ / pc.)
4.0460 € *
Available: 350 pcs.
Leadtime: 8 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
LAN transformer, PT61018AAPEL-S, Bourns
Features
- IEEE 802.3 Ethernet compatible
- Fully integrated for adapter, hub and motherboard applications
- Extended temperature range
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Design | SMD | |
Width | 6.9 mm | |
DC resistance | 1.2 Ω | |
Height | 5.65 mm | |
Inductance | 350 µH | |
Length | 12.8 mm | |
max. frequency | 100 MHz | |
max. operating temperature | 85 °C | |
min. frequency | 1 MHz | |
min. operating temperature | -40 °C | |
Winding ratio | 1:1 |
Download
Logistics
Customs tariff number | 85177900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |