PT 30/2/18 | Block
PCB transformer, 30 VA, 18 V/18 V, 83 %, PT 30/2/18
Discontinued
Unit Price (€ / pc.)
32.9630 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
5 pcs.
30.9876 €
15 pcs.
29.8095 €
50 pcs.
28.4886 €
150 pcs.
27.2986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety isolating transformer, PT 30/2/18, Block
As a mains transformer for adjustment of the voltage and simple electrical isolation. Safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
Features
- Minimum size at high output
- Integrated overload protection using PTC in the input
- Permanent corrosion protection
- Self-extinguishing potting material
Technical specifications
Output power | 30 W | |
Width | 54 mm | |
Height | 55 mm | |
Length | 64 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 18 V | |
Secondary voltage (2) | 18 V | |
efficiency | 83 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |