CU-TIW 100/0,90 | Block
Copper wire, CU-TIW, transparent, outer Ø 1.13 mm
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
5 pcs.
18.1475 €
10 pcs.
16.6719 €
50 pcs.
15.6961 €
100 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale
TEX-E wire, CU-TIW 100/0,90, BLOCK
TEX-E wires are used as insulated winding wires in switching power supply transformers, no additional insulation between primary and secondary necessary, solderable without previous stripping.
Technical specifications
Outer diameter | 1.13 mm | |
Colour | transparent | |
Cable material | copper, bright | |
Rated voltage | 1 kV | |
Test voltage | 3 kV | |
Temperature range (active) | up to 130 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |