PC-0224-050-0 | Block
Power supply, 23 to 28.5 VDC, 5 A, 120 W, PC-0224-050-0
Order No.: 42C1441
EAN: 4099891285258
MPN:
PC-0224-050-0
Unit Price (€ / pc.)
145.0372 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
145.04 € *
Price list
Quantity
Price per unit*
1 pcs.
145.0372 €
3 pcs.
140.6818 €
10 pcs.
135.8504 €
25 pcs.
132.2209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, PC-0224-050-0, Block
Features
- Resistant to transient overvoltages up to 4 kV
- Push-in terminals
- Stabilized and adjustable output voltage
- Robust DIN rail mounting
- Parallel operation
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 23 to 28.5 VDC | |
Output current | 5 A | |
Width | 42 mm | |
Input voltage AC | 180-550 VAC, 254-780 VDC | |
Height | 127 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 126 mm | |
efficiency | 89 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |