79 3463 52 06 | binder

Sensor actuator cable, M8-cable plug, angled to open end, 6 pole, 2 m, PUR, black, 1.5 A, 79 3463 52 06

Order No.: 66P2459
EAN: 4099889700121
MPN:
79 3463 52 06
Series: 718
79 3463 52 06 binder Sensor-Actuator Cables Image 1
79 3463 52 06 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.8992 €
50 pcs.
12.9353 €
100 pcs.
12.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor connector, 79-3463-52-06, BINDER

M8 Male angled connector, Contacts: 6, unshielded, moulded on cable, IP67, UL, PUR black, 6 x 0.25 mm², 2.0 m.

Features

  • Contact material: CuZn
  • Overvoltage category: II
  • Pollution degree: 3
Technical specifications
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 6 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes