76 6321 1011 00404–0200 | binder

Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 76 6321 1011 00404–0200

Order No.: 66P3681
MPN:
76 6321 1011 00404–0200
Series: 818
76 6321 1011 00404–0200 binder Sensor-Actuator Cables Image 1
76 6321 1011 00404–0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.5751 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
18.7187 €
25 pcs.
17.0408 €
50 pcs.
15.5057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 6321 1011 00404-0200, binder

M8 Male panel mount connector, Contacts: 4, unshielded, single wires, IP67, M8 x 1.0, Front mounting.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 63 V
Degree of protection (IP) IP67
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Connection (1) M8-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes