76 6218 1111 00005-0200 | binder
Sensor actuator cable, M8-flange socket, straight to open end, 5 pole, 0.2 m, 3 A, 76 6218 1111 00005-0200
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
12.4712 €
50 pcs.
11.6025 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 6218 1111 00005-0200, binder
M8 Female panel mount connector, Contacts: 5, unshielded, single wires, IP67, UL, M10x0.75.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 3 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M8-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |