76 6119 1111 00008-0200 | binder
Sensor actuator cable, M8-flange plug, straight to open end, 8 pole, 0.2 m, 1.5 A, 76 6119 1111 00008-0200
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
10 pcs.
19.9563 €
50 pcs.
18.7663 €
100 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 6119 1111 00008-0200, binder
M8 Male panel mount connector, Contacts: 8, unshielded, single wires, IP67, UL, front fastened.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP67 | |
Rated current | 1.5 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
Connection (1) | M8-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |