76 6019 0118 00012-0200 | binder

Sensor actuator cable, M8-flange plug, straight to open end, 12 pole, 0.2 m, 1 A, 76 6019 0118 00012-0200

Order No.: 70P2388
EAN: 4099891664084
MPN:
76 6019 0118 00012-0200
Series: 718
76 6019 0118 00012-0200 binder Sensor-Actuator Cables Image 1
76 6019 0118 00012-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.6457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.65 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6457 €
10 pcs.
21.2891 €
50 pcs.
20.0158 €
100 pcs.
18.8139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 6019 0118 00012-0200, binder

M8 Male panel mount connector, Contacts: 12, unshielded, single wires, IP67/IP69K, UL, M8x0.5.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67/IP69K
Rated current 1 A
Connection (2) open end
Pin number 12 pole
Connection (1) M8-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes