76 4331 0111 00012-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 12 pole, 0.2 m, 1.5 A, 76 4331 0111 00012-0200
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.7199 €
50 pcs.
14.6132 €
100 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 4331 0111 00012-0200, binder
M12-A Male panel mount connector, Contacts: 12, unshielded, single wires, IP67, UL, M16x1.5.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP67 | |
Rated current | 1.5 A | |
Connection (2) | open end | |
Pin number | 12 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |