76 4331 0011 00008-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 76 4331 0011 00008-0200

Order No.: 70P2612
EAN: 4099891666057
MPN:
76 4331 0011 00008-0200
Series: 763
76 4331 0011 00008-0200 binder Sensor-Actuator Cables Image 1
76 4331 0011 00008-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
10 pcs.
11.0194 €
50 pcs.
10.2459 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 4331 0011 00008-0200, binder

M12-A Male panel mount connector, Contacts: 8, unshielded, single wires, IP67, UL, M16x1.5.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67
Rated current 2 A
Connection (2) open end
Pin number 8 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes