76 4331 0011 00004-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 76 4331 0011 00004-0200

Order No.: 70P2611
EAN: 4099891666040
MPN:
76 4331 0011 00004-0200
Series: 763
76 4331 0011 00004-0200 binder Sensor-Actuator Cables Image 1
76 4331 0011 00004-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
6.8901 €
50 pcs.
6.0571 €
100 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 4331 0011 00004-0200, binder

M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL, M16x1.5.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP67
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes