76 2232 0111 00012-0200 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.2 m, 1.5 A, 76 2232 0111 00012-0200

Order No.: 70P2596
EAN: 4099891665937
MPN:
76 2232 0111 00012-0200
Series: 763
76 2232 0111 00012-0200 binder Sensor-Actuator Cables Image 1
76 2232 0111 00012-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.3882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
10 pcs.
38.9130 €
25 pcs.
36.1879 €
50 pcs.
33.6532 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 2232 0111 00012-0200, binder

M12-A Female panel mount connector, Contacts: 12, unshielded, single wires, IP68, UL, M16x1.5, stainless steel.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP68
Rated current 1.5 A
Connection (2) open end
Pin number 12 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes