76 1031 1011 00012-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 12 pole, 0.2 m, 1.5 A, 76 1031 1011 00012-0200
Unit Price (€ / pc.)
25.9063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.91 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9063 €
10 pcs.
24.2641 €
25 pcs.
23.7762 €
50 pcs.
22.5624 €
100 pcs.
20.8607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange connector, 76 1031 1011 00012-0200, binder
The 76 1031 1011 00012-0200 flange connector has been developed for applications in plant engineering, control and electrical equipment construction. To lock the cable connector with the device connector, the threaded ring is tightened "hand-tight" (approx. 60 cNm).
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP68 | |
Rated current | 1.5 A | |
Connection (2) | open end | |
Pin number | 12 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |