76 0533 1011 00105-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 76 0533 1011 00105-0200
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.1245 €
50 pcs.
14.9940 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 0533 1011 00105-0200, binder
M12-B Male panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, PG 9, front fastened.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP68 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |