76 0431 0111 00004 0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 76 0431 0111 00004 0200

Order No.: 67F5846
EAN: 4099891658953
MPN:
76 0431 0111 00004 0200
Series: 763
76 0431 0111 00004 0200 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.8623 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
10 pcs.
15.6723 €
50 pcs.
14.5775 €
100 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 76 0431 0111 00004-0200, Franz Binder

M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, M20x1.5.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP68
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes