76 0232 0011 00008 0200 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.2 m, 1.5 A, 76 0232 0011 00008 0200
Unit Price (€ / pc.)
20.6465 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.4089 €
50 pcs.
18.2427 €
100 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount connector, 76 0232 0011 00008-0200, Franz Binder
M12-A Female panel mount connector, Contacts: 8, unshielded, single wires, IP68, UL, M16x1.5.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP68 | |
Rated current | 1.5 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |