70 4434 246 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 2 pole, 0.5 m, PUR, purple, 4 A, 70 4434 246 04
Unit Price (€ / pc.)
35.2478 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
10 pcs.
33.1296 €
25 pcs.
30.8091 €
50 pcs.
28.6552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 70 4434 246 04, binder
M12-B Female panel mount connector, Contacts: 2, shielded, with cable assembled, IP68, M16x1.5, Profibus, PUR, purple, 1 x 2 x 0.25 mm², 0.5 m.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Pin number | 2 pole | |
Cable length | 0.5 m | |
Colour | purple | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |