70 3733 706 04 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, green, 4 A, 70 3733 706 04
Unit Price (€ / pc.)
33.2010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
10 pcs.
31.2018 €
25 pcs.
29.0241 €
50 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 70 3733 706 04, binder
M12-D Male panel mount connector, Contacts: 4, shielded, with cable assembled, IP67, PG 9, Profinet, PUR, green, 2 x 2 x AWG 22, front fastened, 0.5 m.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Pin number | 4 pole | |
Cable length | 0.5 m | |
Colour | green | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |