70 3733 705 04 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, green, 4 A, 70 3733 705 04

Order No.: 70P2101
EAN: 4099891663711
MPN:
70 3733 705 04
Series: 876
70 3733 705 04 binder Sensor-Actuator Cables Image 1
70 3733 705 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.9293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
10 pcs.
26.2395 €
25 pcs.
24.6687 €
50 pcs.
23.1931 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 70 3733 705 04, binder

M12-D Male panel mount connector, Contacts: 4, shielded, with cable assembled, IP67, M16x1.5, Profinet, PUR, green, 2 x 2 x AWG 22, 0.5 m.

Technical specifications
Connection (1) M12-flange plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Colour green
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes