70 3441 785 05 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, PUR, black, 4 A, 70 3441 785 05
Unit Price (€ / pc.)
29.5001 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
5 pcs.
27.7389 €
15 pcs.
26.6679 €
50 pcs.
25.5017 €
150 pcs.
24.4307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 70-3441-785-05, Franz Binder
M12-A Male connector, poles 5, shielded, cable assembled, M16x1.5, PUR black, 5 x 0.25 mm², 0.5 m
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Pin number | 5 pole | |
Cable length | 0.5 m | |
Colour | black | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |