70 3420 005 04 | binder
Sensor actuator cable, M8-flange socket, straight to open end, 4 pole, 0.5 m, PUR, green, 4 A, 70 3420 005 04
Unit Price (€ / pc.)
25.4303 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.43 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4303 €
10 pcs.
23.9071 €
25 pcs.
22.4791 €
50 pcs.
21.1344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 70 3420 005 04, binder
M8 Female panel mount connector, Contacts: 4, shielded, with cable assembled, IP67, Ethernet, PUR, green, 4 x AWG 22, 0.5 m.
Technical specifications
Connection (1) | M8-flange socket, straight | |
Connection (2) | open end | |
Colour | green | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |