09 3481 679 08 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 09 3481 679 08

Order No.: 66P1314
EAN: 4099879088697
MPN:
09 3481 679 08
Series: 763
09 3481 679 08 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.7920 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
5 pcs.
41.1502 €
15 pcs.
39.5794 €
50 pcs.
37.8301 €
150 pcs.
36.2593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 09-3481-679-08, Franz Binder

M12-A Male connector, poles 8, unshielded, single wires, IP68, PG9, front fastened, stainless steel

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP68
Rated current 2 A
Connection (2) open end
Pin number 8 pole
Connection (1) M12-flange plug, straight
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes