09 3481 116 08 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 09 3481 116 08

Order No.: 66P1299
EAN: 4099891658557
MPN:
09 3481 116 08
Series: 763
09 3481 116 08 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
10 pcs.
17.8143 €
50 pcs.
16.7433 €
100 pcs.
15.7437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 09-3481-116-08, Franz Binder

M12-A Male connector, poles 8, unshielded, single wires, IP68, UL, PG 9, front fastened

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP68
Rated current 2 A
Connection (2) open end
Pin number 8 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes