09 3443 00 05 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 09 3443 00 05

Order No.: 66P1288
EAN: 4099889699654
MPN:
09 3443 00 05
Series: 763
09 3443 00 05 binder Sensor-Actuator Cables Image 1
09 3443 00 05 binder Sensor-Actuator Cables Image 2
09 3443 00 05 binder Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
16.8742 €
50 pcs.
15.6961 €
100 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 09-3443-00-05, BINDER

M12-A Square male panel mount connector, Contacts: 5, unshielded, single wires, IP40, Square.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP67
Rated current 4 A
Connection (2) open end
Pin number 5 pole
Connection (1) M12-flange plug, straight
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes