09 3442 700 05 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 700 05

Order No.: 66P1276
EAN: 4099889699630
MPN:
09 3442 700 05
Series: 763
09 3442 700 05 binder Sensor-Actuator Cables Image 1
09 3442 700 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.3391 €
50 pcs.
14.2919 €
150 pcs.
13.6731 €
500 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 09-3442-700-05, BINDER

M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, M16x1.5.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP68
Rated current 4 A
Connection (2) open end
Pin number 5 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes