09 3442 679 05 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 679 05
Unit Price (€ / pc.)
41.7095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.71 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7095 €
5 pcs.
39.1986 €
15 pcs.
37.7111 €
50 pcs.
36.0451 €
150 pcs.
34.5457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3442-679-05, Franz Binder
M12-A Female connector, poles 5, unshielded, single wires, IP68/IP69K, UL, PG 9
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP68/IP69K | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange socket, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |