09 3442 116 05 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 116 05
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
13.0305 €
50 pcs.
12.1261 €
100 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3442-116-05, Franz Binder
M12-A Female connector, poles 5, unshielded, single wires, IP68/IP69K, UL, PG 9, front fastened
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP68/IP69K | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange socket, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |