09 3441 679 05 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 09 3441 679 05
Unit Price (€ / pc.)
31.4636 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
31.46 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4636 €
10 pcs.
27.6913 €
50 pcs.
25.7873 €
150 pcs.
24.6568 €
500 pcs.
23.4073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09-3441-679-05, Franz Binder
M12-A Male connector, poles 5, unshielded, single wires, IP68, PG9, front fastened, stainless steel
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP68 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange plug, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |