09 3441 433 05 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 2 A, 09 3441 433 05
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
16.7552 €
50 pcs.
15.5890 €
100 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange plug, 09-3441-433-05, Binder
The 09-3441-433-05 is a flange plug with stranded wires plug circular connector. This product is designed for many automation applications, meeting the common requirements of the automation industry.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 2 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange plug, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |