09 3432 700 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 09 3432 700 04
Unit Price (€ / pc.)
15.6723 € *
Available: 2 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
13.7802 €
50 pcs.
12.8401 €
150 pcs.
12.2808 €
500 pcs.
11.6501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3432-700-04, Franz Binder
M12-A Female connector, poles 4, unshielded, single wires, IP68, UL, M16x1.5
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Degree of protection (IP) | IP68 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M12-flange socket, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |