09 3432 120 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 09 3432 120 04
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
13.6731 €
50 pcs.
12.7449 €
150 pcs.
12.1975 €
500 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3432-120-04, Franz Binder
M12-A Female connector, poles 4, unshielded, single wires, IP68/IP69K, UL, M16x1.5, front fastened
Technical specifications
Cable length | 0.2 m | |
Connection (2) | open end | |
max. Voltage | 250 V | |
Rated current | 4 A | |
LED display | No | |
Degree of protection (IP) | IP68/IP69K | |
Connection (1) | M12-flange socket, straight | |
Pin number | 4 pole |
Download
Compliance
SVHC free | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |