09 3431 116 04 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 09 3431 116 04

Order No.: 66P1164
EAN: 4099889699586
MPN:
09 3431 116 04
Series: 763
09 3431 116 04 binder Sensor-Actuator Cables Image 1
09 3431 116 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 190 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
13.8992 €
50 pcs.
12.9472 €
150 pcs.
12.3998 €
500 pcs.
11.7572 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 09-3431-116-04, BINDER

M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, PG 9, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP68
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes