09 3423 86 06 | binder

Sensor actuator cable, M8-flange plug, straight to open end, 6 pole, 0.2 m, 1.5 A, 09 3423 86 06

Order No.: 66P1155
EAN: 4099879088444
MPN:
09 3423 86 06
Series: 718
09 3423 86 06 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
5 pcs.
24.3831 €
15 pcs.
23.4430 €
50 pcs.
22.3958 €
150 pcs.
21.4795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 09-3423-86-06, Franz Binder

M8 Male connector, poles 6, unshielded, single wires, IP67, UL, front fastened

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67
Rated current 1.5 A
Connection (2) open end
Pin number 6 pole
Connection (1) M8-flange plug, straight
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes