09 3391 86 04 | binder
Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 09 3391 86 04
Unit Price (€ / pc.)
15.4819 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
15.48 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4819 €
10 pcs.
13.6136 €
50 pcs.
12.7092 €
150 pcs.
12.1380 €
500 pcs.
11.5192 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09-3391-86-04, BINDER
M8 Male panel mount connector, Contacts: 4, unshielded, single wires, IP67/IP69K, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67/IP69K | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M8-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |