09 3390 00 04 | binder

Sensor actuator cable, M8-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 09 3390 00 04

Order No.: 66P1093
EAN: 4099889699517
MPN:
09 3390 00 04
Series: 718
09 3390 00 04 binder Sensor-Actuator Cables Image 1
09 3390 00 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.7223 €
50 pcs.
9.0440 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 09-3390-00-04, BINDER

M8 Female panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL, M8x0.5.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
max. Voltage 60 V
Connection (2) open end
Rated current 4 A
LED display No
Pin number 4 pole
Degree of protection (IP) IP67
Cable length 0.2 m
Connection (1) M8-flange socket, straight
Logistics
Customs tariff number 85369010
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes