09 3112 01 04 | binder

Sensor actuator cable, M5-flange socket, straight to open end, 4 pole, 0.2 m, 1 A, 09 3112 01 04

Order No.: 67F5606
EAN: 4099891164614
MPN:
09 3112 01 04
Series: 707
09 3112 01 04 binder Sensor-Actuator Cables Image 1
09 3112 01 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
15.6485 €
50 pcs.
14.5775 €
150 pcs.
13.9349 €
500 pcs.
13.2328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-ended cord sets for sensors, M 5, type Binder 707.

Flanged cable plug connector with screw lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing. Flange body: PA 66. Flange housing: nickel-plated brass. Rated voltage: 125 V. Rated current: 1.0 A with 0.14 mm², 2.0 A with 0.25 mm². Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 15 to +80 °C with 0.14 mm², - 25 to +80 °C with 0.25 mm².

Female panel mount connectors with stranded wires, type 707.

Rear mount.

Technical attributes (type, number of positions, cable structure, cable length): 09-3112-01-04, 4-position, 4 x 0.25 mm², PVC, 200 mm

Technical specifications
Connection (2) open end
Pin number 4 pole
Degree of protection (IP) IP67
max. Voltage 60 V
Connection (1) M5-flange socket, straight
Cable length 0.2 m
LED display No
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No