09 3111 01 04 | binder
Sensor actuator cable, M5-flange plug, straight to open end, 4 pole, 0.2 m, 1 A, 09 3111 01 04
Single-ended cord sets for sensors, M 5, type Binder 707.
Flanged cable plug connector with screw lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing. Flange body: PA 66. Flange housing: nickel-plated brass. Rated voltage: 125 V. Rated current: 1.0 A with 0.14 mm², 2.0 A with 0.25 mm². Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 15 to +80 °C with 0.14 mm², - 25 to +80 °C with 0.25 mm².
Male panel mount connectors with stranded wires, type 707.
Rear mount.
Technical attributes (type, number of positions, cable structure, cable length): 09-3111-01-04, 4-position, 4 x 0.25 mm², PVC, 200 mm
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 1 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M5-flange plug, straight |
Country of origin | DE |
Customs tariff number | 85444290 |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |