09 3105 00 03 | binder

Sensor actuator cable, M5-flange plug, straight to open end, 3 pole, 0.2 m, 1 A, 09 3105 00 03

Order No.: 67F5580
EAN: 4099891164515
MPN:
09 3105 00 03
Series: 707
09 3105 00 03 binder Sensor-Actuator Cables Image 1
09 3105 00 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.2078 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
10 pcs.
14.2800 €
50 pcs.
13.3042 €
150 pcs.
12.7211 €
500 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-ended cord sets for sensors, M 5, type Binder 707.

Flanged cable plug connector with screw lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing. Flange body: PA 66. Flange housing: nickel-plated brass. Rated voltage: 125 V. Rated current: 1.0 A with 0.14 mm², 2.0 A with 0.25 mm². Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 15 to +80 °C with 0.14 mm², - 25 to +80 °C with 0.25 mm².

Male panel mount connectors with stranded wires, type 707.

Rear mount.

Technical attributes (type, number of positions, cable structure, cable length): 09-3105-00-03, 3-position, 3 x 0.14 mm², PVC, 200 mm

Technical specifications
max. Voltage 60 V
Connection (2) open end
Rated current 1 A
LED display No
Pin number 3 pole
Degree of protection (IP) IP67
Cable length 0.2 m
Connection (1) M5-flange plug, straight
Logistics
Customs tariff number 85444290
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes