09 2449 100 04 | binder

Sensor actuator cable, 7/8"-flange plug, straight to open end, 4 pole, 0.2 m, 7 A, 09 2449 100 04

Order No.: 70P2031
EAN: 4099891663582
MPN:
09 2449 100 04
Series: 820
09 2449 100 04 binder Sensor-Actuator Cables Image 1
09 2449 100 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.0142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.01 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0142 €
10 pcs.
22.5862 €
50 pcs.
21.2177 €
100 pcs.
19.9444 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 2449 100 04, binder

7/8" Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, VDE, front fastened.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 300 V
Degree of protection (IP) IP68
Rated current 7 A
Connection (2) open end
Pin number 4 pole
Connection (1) 7/8"-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes