09 2447 100 03 | binder

Sensor actuator cable, 7/8"-flange plug, straight to open end, 2 pole + PE, 0.2 m, 10 A, 09 2447 100 03

Order No.: 66P1053
EAN: 4099879087706
MPN:
09 2447 100 03
Series: 820
09 2447 100 03 binder Sensor-Actuator Cables Image 1
09 2447 100 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.5378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
10 pcs.
21.5747 €
50 pcs.
20.1110 €
150 pcs.
19.2185 €
500 pcs.
18.2546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09-2447-100-03, Franz Binder

7/8" Male connector, poles 2+PE, unshielded, single wires, IP68, UL, VDE, front fastened

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 300 V
Degree of protection (IP) IP68
Rated current 10 A
Connection (2) open end
Pin number 2 pole + PE
Connection (1) 7/8"-flange plug, straight
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes