09 0702 800 05 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole + PE, 0.2 m, 12 A, 09 0702 800 05
Unit Price (€ / pc.)
29.7381 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.74 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7381 €
10 pcs.
27.9531 €
25 pcs.
26.0015 €
50 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0702 800 05, binder
M12-K Female panel mount connector, Contacts: 4+PE, unshielded, single wires, IP68, M16x1.5, screwable from the front.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A | |
Pin number | 4 pole + PE | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |