09 0692 070 04 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 3 pole + PE, 0.2 m, 12 A, 09 0692 070 04

Order No.: 70P1994
EAN: 4099891663445
MPN:
09 0692 070 04
Series: 814
09 0692 070 04 binder Sensor-Actuator Cables Image 1
09 0692 070 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
10 pcs.
21.4438 €
50 pcs.
20.1586 €
100 pcs.
18.9567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 09 0692 070 04, binder

M12-S Square female panel mount connector, Contacts: 3+PE, unshielded, single wires, IP40, UL.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 630 V
Degree of protection (IP) IP40/IP67
Rated current 12 A
Connection (2) open end
Pin number 3 pole + PE
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes