09 0691 300 04 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 3 pole + PE, 0.2 m, 12 A, 09 0691 300 04
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
15.9341 €
50 pcs.
14.8155 €
100 pcs.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0691 300 04, binder
M12-S Male panel mount connector, Contacts: 3+PE, unshielded, single wires, IP68, M16x1.5.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 630 V | |
Degree of protection (IP) | IP68 | |
Rated current | 12 A | |
Connection (2) | open end | |
Pin number | 3 pole + PE | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |