09 0631 320 04 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 12 A, 09 0631 320 04
Sensor actuator cable, 09 0631 320 04, binder
M12-T Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, M16x1.5, front fastened.
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |