09 0631 120 04 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 12 A, 09 0631 120 04
Unit Price (€ / pc.)
20.3609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
10 pcs.
17.9214 €
50 pcs.
16.6957 €
150 pcs.
15.9579 €
500 pcs.
15.1487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0631-120-04, Franz Binder
M12-T Male connector, poles 4, unshielded, single wires, IP68, UL, VDE, M16x1.5, front fastened
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Degree of protection (IP) | IP68 | |
Rated current | 12 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M12-flange plug, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |