09 0473 702 08 | binder
Sensor actuator cable, M16-flange plug, straight to open end, 8 pole, 0.2 m, 5 A, 09 0473 702 08
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
17.2907 €
50 pcs.
16.2554 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0473 702 08, binder
M16 IP40 Male panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP40.
Technical specifications
Connection (1) | M16-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 100 V | |
Rated current | 5 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |