09 0324 702 06 | binder
Sensor actuator cable, M16-flange socket, straight to open end, 6 pole, 0.2 m, 5 A, 09 0324 702 06
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.1963 €
50 pcs.
14.1372 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 09 0324 702 06, binder
M16 IP40 Female panel mount connector, Contacts: 6 DIN, unshielded, single wires, IP40.
Technical specifications
Connection (1) | M16-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 5 A | |
Pin number | 6-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |